FW-08-04-F-D-511-118 vs K080RPX-016565G feature comparison

FW-08-04-F-D-511-118 Samtec Inc

Buy Now Datasheet

K080RPX-016565G Kycon Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC KYCON INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Samacsys Manufacturer SAMTEC
Additional Feature LOW PROFILE
Body Breadth 0.135 inch
Body Depth 0.511 inch
Body Length 0.4 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) GOLD
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 1.27 mm
Rated Current (Signal) 4.2 A
Terminal Pitch 1.27 mm 0.8 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 16 16
Base Number Matches 1 1
Body/Shell Style PLUG
UL Flammability Code 94V-0

Compare FW-08-04-F-D-511-118 with alternatives

Compare K080RPX-016565G with alternatives