FW-08-03-G-D-267-075 vs FW-08-05-L-D-270-200-A-P-TR feature comparison

FW-08-03-G-D-267-075 Samtec Inc

Buy Now Datasheet

FW-08-05-L-D-270-200-A-P-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.135 inch 0.135 inch
Body Depth 0.267 inch 0.27 inch
Body Length 0.4 inch 0.4 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD (10) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 4.07 mm 4.07 mm
Rated Current (Signal) 4.2 A 4.2 A
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 16 16
Base Number Matches 1 1
Board Mounting Option HOLE .04
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 280VAC V
Durability 500 Cycles
Insulation Resistance 5000000000 Ω
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 10u inch
Reference Standard UL
UL Flammability Code 94V-0

Compare FW-08-03-G-D-267-075 with alternatives

Compare FW-08-05-L-D-270-200-A-P-TR with alternatives