FW-07-05-L-D-550-120 vs FW-07-05-L-D-510-120 feature comparison

FW-07-05-L-D-550-120 Samtec Inc

Buy Now Datasheet

FW-07-05-L-D-510-120 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.135 inch 0.135 inch
0.55 inch 0.51 inch
0.35 inch 0.35 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NO NO
NO NO
NO NO
e3 e3
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
14 14
94V-0 94V-0
1 1
SAMTEC

Compare FW-07-05-L-D-550-120 with alternatives

Compare FW-07-05-L-D-510-120 with alternatives