FW-07-03-S-D-220-180-A-P-TR vs FW-07-03-F-D-215-100-A-P feature comparison

FW-07-03-S-D-220-180-A-P-TR Samtec Inc

Buy Now Datasheet

FW-07-03-F-D-215-100-A-P Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.135 inch 0.135 inch
Body Depth 0.22 inch 0.215 inch
Body Length 0.35 inch 0.35 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 4.07 mm 4.07 mm
Rated Current (Signal) 4.2 A 4.2 A
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 14 14
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature LOW PROFILE
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare FW-07-03-S-D-220-180-A-P-TR with alternatives

Compare FW-07-03-F-D-215-100-A-P with alternatives