FW-07-02-G-D-640-070 vs HMTMS-107-58-S-D-485 feature comparison

FW-07-02-G-D-640-070 Samtec Inc

Buy Now Datasheet

HMTMS-107-58-S-D-485 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
LOW PROFILE
0.135 inch
0.64 inch
0.35 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn)
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e3
NO NO
0.05 inch
0.05 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
1.27 mm
4.2 A 1 A
1.27 mm 1.27 mm
SOLDER SOLDER
14 14
1 1
EAR99
8536.69.40.40

Compare FW-07-02-G-D-640-070 with alternatives

Compare HMTMS-107-58-S-D-485 with alternatives