FW-06-05-L-D-560-100 vs FW-06-05-G-D-585-090-TR feature comparison

FW-06-05-L-D-560-100 Samtec Inc

Buy Now Datasheet

FW-06-05-G-D-585-090-TR Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
SAMTEC
0.135 inch 0.135 inch
0.56 inch 0.585 inch
0.3 inch 0.3 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e4
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 1.27 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
12 12
94V-0 94V-0
1 1
RECTANGULAR
SQ PIN-SKT
BLACK
LIQUID CRYSTAL POLYMER
MULTIPLE MATING PARTS AVAILABLE
LOCKING
2
125 °C
-55 °C
RECTANGULAR
10u inch
UL

Compare FW-06-05-L-D-560-100 with alternatives

Compare FW-06-05-G-D-585-090-TR with alternatives