FW-06-05-G-D-295-215-A-P-TR
vs
FW-06-05-L-D-280-185-A-P
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Samacsys Manufacturer |
SAMTEC
|
|
Board Mounting Option |
HOLE .04
|
|
Body Breadth |
0.135 inch
|
0.135 inch
|
Body Depth |
0.295 inch
|
0.28 inch
|
Body Length |
0.3 inch
|
0.3 inch
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
GOLD (10) OVER NICKEL (50)
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
15 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
280VAC V
|
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Color |
NATURAL
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
|
JESD-609 Code |
e4
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.05 inch
|
0.05 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
4.07 mm
|
4.07 mm
|
Plating Thickness |
10u inch
|
|
Rated Current (Signal) |
4.2 A
|
4.2 A
|
Reference Standard |
UL
|
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
12
|
12
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FW-06-05-G-D-295-215-A-P-TR with alternatives
Compare FW-06-05-L-D-280-185-A-P with alternatives