FW-06-04-G-D-100-220 vs HSH12G feature comparison

FW-06-04-G-D-100-220 Samtec Inc

Buy Now Datasheet

HSH12G Adam Technologies Inc

Buy Now Datasheet
Yes
Active Contact Manufacturer
SAMTEC INC ADAM TECHNOLOGIES INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.135 inch 0.222 inch
0.1 inch 0.213 inch
0.3 inch 0.42 inch
BOARD CONNECTOR BOARD CONNECTOR
AU ON NI AU
Gold (Au) - with Nickel (Ni) barrier Gold (Au)
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER POLYETHYLENE
e4 e4
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-55 °C -40 °C
RECTANGULAR RECTANGULAR
1.27 mm 1.27 mm
10u inch FLASH inch
4.2 A 1 A
UL, CSA UL
0.09 inch 0.094 inch
1.27 mm 1.27 mm
SOLDER SOLDER
12 12
1 1
PHOSPHOR BRONZE
10 mΩ
500VAC V
5000000000 Ω
LOCKING
GENERAL PURPOSE
POLARIZED HOUSING
94V-0

Compare FW-06-04-G-D-100-220 with alternatives

Compare HSH12G with alternatives