FW-06-02-G-D-195-120 vs HSH12G feature comparison

FW-06-02-G-D-195-120 Samtec Inc

Buy Now Datasheet

HSH12G Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.135 inch 0.222 inch
Body Depth 0.195 inch 0.213 inch
Body Length 0.3 inch 0.42 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au)
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e4 e4
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.27 mm 1.27 mm
Plating Thickness 10u inch FLASH inch
Rated Current (Signal) 4.2 A 1 A
Reference Standard UL, CSA UL
Terminal Length 0.075 inch 0.094 inch
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
Base Number Matches 1 1
Contact Material PHOSPHOR BRONZE
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 5000000000 Ω
Mounting Option 1 LOCKING
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
UL Flammability Code 94V-0

Compare FW-06-02-G-D-195-120 with alternatives

Compare HSH12G with alternatives