FW-05-05-L-D-393-160-A vs FW-05-05-G-D-300-188-A-P-TR feature comparison

FW-05-05-L-D-393-160-A Samtec Inc

Buy Now Datasheet

FW-05-05-G-D-300-188-A-P-TR Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
not_compliant compliant
0.135 inch 0.135 inch
0.393 inch 0.3 inch
0.25 inch 0.25 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Gold Flash (Au) - with Nickel (Ni) barrier
MALE MALE
NO NO
NO NO
NO NO
e3 e4
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
10 10
94V-0 94V-0
1 1
EAR99
8536.69.40.40
SAMTEC
HOLE .04
PHOSPHOR BRONZE
RECTANGULAR
15 mΩ
SQ PIN-SKT
280VAC V
500 Cycles
5000000000 Ω
NATURAL
LIQUID CRYSTAL POLYMER
MULTIPLE MATING PARTS AVAILABLE
LOCKING
2
125 °C
-55 °C
RECTANGULAR
10u inch
UL

Compare FW-05-05-L-D-393-160-A with alternatives

Compare FW-05-05-G-D-300-188-A-P-TR with alternatives