FW-05-05-F-D-450-155-A-P-TR vs FW-05-05-G-D-400-065-A-P-TR feature comparison

FW-05-05-F-D-450-155-A-P-TR Samtec Inc

Buy Now Datasheet

FW-05-05-G-D-400-065-A-P-TR Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
not_compliant not_compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
HOLE .04 HOLE .04
0.135 inch 0.135 inch
0.45 inch 0.4 inch
0.25 inch 0.25 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
15 mΩ 15 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
280VAC V 280VAC V
500 Cycles 500 Cycles
NO NO
NO NO
5000000000 Ω 5000000000 Ω
NATURAL NATURAL
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e4
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
4.07 mm 4.07 mm
3u inch 10u inch
4.2 A 4.2 A
UL UL
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
10 10
94V-0 94V-0
1 1

Compare FW-05-05-F-D-450-155-A-P-TR with alternatives

Compare FW-05-05-G-D-400-065-A-P-TR with alternatives