FW-05-05-F-D-356-156-A-P-TR vs FW-05-05-F-D-380-080-A-P feature comparison

FW-05-05-F-D-356-156-A-P-TR Samtec Inc

Buy Now Datasheet

FW-05-05-F-D-380-080-A-P Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
not_compliant not_compliant
HOLE .04
0.135 inch 0.135 inch
0.356 inch 0.38 inch
0.25 inch 0.25 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH (3) OVER NICKEL (50) GOLD FLASH (3) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR
15 mΩ
SQ PIN-SKT
NO NO
280VAC V
500 Cycles
NO NO
NO NO
5000000000 Ω
NATURAL
LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
4.07 mm 4.07 mm
3u inch
4.2 A 4.2 A
UL
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
10 10
94V-0 94V-0
1 1

Compare FW-05-05-F-D-356-156-A-P-TR with alternatives

Compare FW-05-05-F-D-380-080-A-P with alternatives