FW-05-04-G-D-450-080 vs AW-05-03-G-D-125-076 feature comparison

FW-05-04-G-D-450-080 Samtec Inc

Buy Now Datasheet

AW-05-03-G-D-125-076 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
LOW PROFILE
0.135 inch
0.45 inch
0.25 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (10)
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e4
NO NO
0.05 inch
0.05 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
1.27 mm
4.2 A 2.2 A
1.27 mm 0.8 mm
SOLDER SURFACE MOUNT
10 10
1 1
EAR99
8536.69.40.40

Compare FW-05-04-G-D-450-080 with alternatives

Compare AW-05-03-G-D-125-076 with alternatives