FW-05-03-L-D-285-100-P-TR vs FW-05-03-L-D-291-079-TR feature comparison

FW-05-03-L-D-285-100-P-TR Samtec Inc

Buy Now Datasheet

FW-05-03-L-D-291-079-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature LOW PROFILE
Body Breadth 0.135 inch 0.135 inch
Body Depth 0.285 inch 0.291 inch
Body Length 0.25 inch 0.25 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 4.07 mm 4.07 mm
Rated Current (Signal) 4.2 A 4.2 A
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 10
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare FW-05-03-L-D-285-100-P-TR with alternatives

Compare FW-05-03-L-D-291-079-TR with alternatives