FW-05-03-L-D-285-100-A vs FW-05-03-G-D-216-118-A-P-TR feature comparison

FW-05-03-L-D-285-100-A Samtec Inc

Buy Now Datasheet

FW-05-03-G-D-216-118-A-P-TR Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
not_compliant compliant
LOW PROFILE
0.135 inch 0.135 inch
0.285 inch 0.216 inch
0.25 inch 0.25 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Gold Flash (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e4
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
10 10
1 1
EAR99
8536.69.40.40
94V-0

Compare FW-05-03-L-D-285-100-A with alternatives

Compare FW-05-03-G-D-216-118-A-P-TR with alternatives