FW-05-03-L-D-260-075 vs FW-05-03-G-D-256-130-P feature comparison

FW-05-03-L-D-260-075 Samtec Inc

Buy Now Datasheet

FW-05-03-G-D-256-130-P Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
LOW PROFILE LOW PROFILE
0.135 inch 0.135 inch
0.26 inch 0.256 inch
0.25 inch 0.25 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e4
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
10 10
1 1
SAMTEC

Compare FW-05-03-L-D-260-075 with alternatives

Compare FW-05-03-G-D-256-130-P with alternatives