FW-05-03-L-D-259-065-A vs FW-05-05-G-D-285-140-A feature comparison

FW-05-03-L-D-259-065-A Samtec Inc

Buy Now Datasheet

FW-05-05-G-D-285-140-A Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant unknown
Additional Feature LOW PROFILE
Body Breadth 0.135 inch 0.135 inch
Body Depth 0.259 inch 0.285 inch
Body Length 0.25 inch 0.25 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e3 e4
MIL Conformance NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 4.07 mm 4.07 mm
Rated Current (Signal) 4.2 A
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 10
Base Number Matches 1 1
Board Mounting Option HOLE 0.04
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mounting Option 1 LOCKING
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 10u inch
Reference Standard UL
UL Flammability Code 94V-0

Compare FW-05-03-L-D-259-065-A with alternatives

Compare FW-05-05-G-D-285-140-A with alternatives