FW-05-03-L-D-255-100-P
vs
FW-05-03-L-D-250-065
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
SAMTEC
Body Breadth
0.135 inch
0.135 inch
Body Depth
0.255 inch
0.25 inch
Body Length
0.25 inch
0.25 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
GOLD (10) OVER NICKEL (50)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.05 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Row Spacing
4.07 mm
4.07 mm
Rated Current (Signal)
4.2 A
4.2 A
Terminal Pitch
1.27 mm
1.27 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
10
10
UL Flammability Code
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Additional Feature
LOW PROFILE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare FW-05-03-L-D-255-100-P with alternatives
Compare FW-05-03-L-D-250-065 with alternatives