FW-05-03-L-D-230-170-A vs FW-05-03-L-D-295-065-A-P-TR feature comparison

FW-05-03-L-D-230-170-A Samtec Inc

Buy Now Datasheet

FW-05-03-L-D-295-065-A-P-TR Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
not_compliant compliant
0.135 inch 0.135 inch
0.23 inch 0.295 inch
0.25 inch 0.25 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NO NO
NO NO
NO NO
e3 e3
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
10 10
94V-0 94V-0
1 1
EAR99
8536.69.40.40
PHOSPHOR BRONZE

Compare FW-05-03-L-D-230-170-A with alternatives

Compare FW-05-03-L-D-295-065-A-P-TR with alternatives