FW-05-03-L-D-215-100-A-P-TR Samtec IncBuy Now Datasheet |
FW-05-03-G-D-290-065-P-TR Samtec IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SAMTEC INC | SAMTEC INC |
Reach Compliance Code | not_compliant | compliant |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.135 inch | 0.135 inch |
Body Depth | 0.215 inch | 0.29 inch |
Body Length | 0.25 inch | 0.25 inch |
Connector Type | BOARD STACKING CONNECTOR | BOARD STACKING CONNECTOR |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | Gold (Au) - with Nickel (Ni) barrier |
Contact Gender | MALE | MALE |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e3 | e4 |
MIL Conformance | NO | NO |
Mating Contact Pitch | 0.05 inch | 0.05 inch |
Mating Contact Row Spacing | 0.05 inch | 0.05 inch |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | STRAIGHT |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 2 | 2 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
PCB Contact Row Spacing | 4.07 mm | 4.07 mm |
Rated Current (Signal) | 4.2 A | 4.2 A |
Terminal Pitch | 1.27 mm | 1.27 mm |
Termination Type | SURFACE MOUNT | SURFACE MOUNT |
Total Number of Contacts | 10 | 10 |
UL Flammability Code | 94V-0 | |
Base Number Matches | 1 | 1 |
Pbfree Code | Yes | |
Package Description | ROHS COMPLIANT | |
Additional Feature | LOW PROFILE | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Material | PHOSPHOR BRONZE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |