FW-05-03-G-D-315-079 vs FW-05-05-G-D-306-160 feature comparison

FW-05-03-G-D-315-079 Samtec Inc

Buy Now Datasheet

FW-05-05-G-D-306-160 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.135 inch 0.135 inch
0.315 inch 0.306 inch
0.25 inch 0.25 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD OVER NICKEL GOLD (10) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Gold Flash (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e4
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
10 10
1 1
EAR99
8536.69.40.40
SAMTEC
94V-0

Compare FW-05-03-G-D-315-079 with alternatives

Compare FW-05-05-G-D-306-160 with alternatives