FW-05-03-G-D-275-108 vs FW-05-05-G-D-248-224 feature comparison

FW-05-03-G-D-275-108 Samtec Inc

Buy Now Datasheet

FW-05-05-G-D-248-224 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
LOW PROFILE
0.135 inch 0.135 inch
0.275 inch 0.248 inch
0.25 inch 0.25 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) NOT SPECIFIED
Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE NOT SPECIFIED
NO NO
NO NO
NO NO
e4
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 1.27 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
10 10
1 1
RECTANGULAR
SQ PIN-SKT
BLACK
LIQUID CRYSTAL POLYMER
LOCKING
2
125 °C
-55 °C
RECTANGULAR
10u inch
UL
94V-0

Compare FW-05-03-G-D-275-108 with alternatives

Compare FW-05-05-G-D-248-224 with alternatives