FW-05-03-G-D-273-080-P-TR vs FW-05-05-L-D-250-280-P-FR feature comparison

FW-05-03-G-D-273-080-P-TR Samtec Inc

Buy Now Datasheet

FW-05-05-L-D-250-280-P-FR Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.135 inch 0.135 inch
0.273 inch 0.25 inch
0.25 inch 0.25 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) NOT SPECIFIED
Gold Flash (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE NOT SPECIFIED
NO
NO NO
NO
NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
10 10
94V-0 94V-0
1 1
RECTANGULAR
15 mΩ
SQ PIN-SKT
280VAC V
500 Cycles
5000000000 Ω
BLACK
LIQUID CRYSTAL POLYMER
MULTIPLE MATING PARTS AVAILABLE
LOCKING
2
125 °C
-55 °C
RECTANGULAR
10u inch
UL
4.45 N

Compare FW-05-03-G-D-273-080-P-TR with alternatives

Compare FW-05-05-L-D-250-280-P-FR with alternatives