FW-05-03-G-D-273-080-P-TR vs 20021833-04510T8LF feature comparison

FW-05-03-G-D-273-080-P-TR Samtec Inc

Buy Now Datasheet

20021833-04510T8LF Amphenol FCi

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.135 inch 0.133 inch
0.273 inch 0.204 inch
0.25 inch 0.25 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) NOT SPECIFIED
Gold Flash (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE NOT SPECIFIED
NO NO
NO NO
NO NO
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 3.81 mm
4.2 A 1 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
10 10
94V-0 94V-0
1 2
LEAD FREE
RECEPTACLE
RECTANGULAR
30 mΩ
SQ PIN-SKT
700VAC V
100 Cycles
100000000 Ω
POLYAMIDE
e4
2
105 °C
-40 °C
RECTANGULAR
30u inch
UL

Compare FW-05-03-G-D-273-080-P-TR with alternatives

Compare 20021833-04510T8LF with alternatives