FW-05-03-F-D-206-065-TR
vs
FW-05-03-F-D-197-153-P-FR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
0.135 inch
|
0.135 inch
|
Body Depth |
0.206 inch
|
0.197 inch
|
Body Length |
0.25 inch
|
0.25 inch
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
GOLD FLASH (3) OVER NICKEL (50)
|
|
Contact Finish Termination |
TIN OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.05 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Row Spacing |
4.07 mm
|
4.07 mm
|
Rated Current (Signal) |
4.2 A
|
4.2 A
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
15 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
280VAC V
|
Durability |
|
500 Cycles
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
NATURAL
|
Insulator Material |
|
LIQUID CRYSTAL POLYMER
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1 |
|
LOCKING
|
Number Of PCB Rows |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
Plating Thickness |
|
3u inch
|
Reference Standard |
|
UL
|
|
|
|
Compare FW-05-03-F-D-206-065-TR with alternatives
Compare FW-05-03-F-D-197-153-P-FR with alternatives