FW-04-03-F-D-273-065 vs FW-04-03-L-D-275-085 feature comparison

FW-04-03-F-D-273-065 Samtec Inc

Buy Now Datasheet

FW-04-03-L-D-275-085 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
LOW PROFILE
0.135 inch 0.135 inch
0.273 inch 0.275 inch
0.2 inch 0.2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
8 8
1 1
EAR99
8536.69.40.40
94V-0

Compare FW-04-03-F-D-273-065 with alternatives

Compare FW-04-03-L-D-275-085 with alternatives