FW-04-03-F-D-200-120 vs FW-04-03-L-D-215-065 feature comparison

FW-04-03-F-D-200-120 Samtec Inc

Buy Now Datasheet

FW-04-03-L-D-215-065 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.135 inch 0.135 inch
0.2 inch 0.215 inch
0.2 inch 0.2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH (3) OVER NICKEL (50) GOLD OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NO NO
NO NO
NO NO
e3 e3
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
8 8
94V-0
1 1
Yes
PHOSPHOR BRONZE

Compare FW-04-03-F-D-200-120 with alternatives

Compare FW-04-03-L-D-215-065 with alternatives