FW-02-05-G-D-340-150-TR vs FW-02-05-G-D-375-150 feature comparison

FW-02-05-G-D-340-150-TR Samtec Inc

Buy Now Datasheet

FW-02-05-G-D-375-150 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.135 inch 0.135 inch
0.34 inch 0.375 inch
0.1 inch 0.1 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MALE MALE
NO NO
NO NO
NO NO
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
4 4
94V-0
1 1
Yes
GOLD OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier
PHOSPHOR BRONZE
e4

Compare FW-02-05-G-D-340-150-TR with alternatives

Compare FW-02-05-G-D-375-150 with alternatives