FW-02-02-G-D-272-078 vs FW-02-04-L-D-425-075 feature comparison

FW-02-02-G-D-272-078 Samtec Inc

Buy Now Datasheet

FW-02-04-L-D-425-075 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.135 inch 0.135 inch
0.272 inch 0.425 inch
0.1 inch 0.1 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NO NO
NO NO
NO NO
e4 e3
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
1.27 mm 1.27 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SOLDER SOLDER
4 4
94V-0
1 1
Yes
ROHS COMPLIANT
LOW PROFILE
GOLD (10) OVER NICKEL (50)
PHOSPHOR BRONZE
MULTIPLE MATING PARTS AVAILABLE

Compare FW-02-02-G-D-272-078 with alternatives

Compare FW-02-04-L-D-425-075 with alternatives