FUT1H101M vs 516D107M050MM6A feature comparison

FUT1H101M Unielecs Co Ltd

Buy Now Datasheet

516D107M050MM6A Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer UNIELECS CO LTD VISHAY SPRAGUE
Package Description , ,
Reach Compliance Code unknown compliant
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.05 mA 0.15 mA
Manufacturer Series FUT 516D
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 220 mA 220 mA
Surface Mount NO NO
Tan Delta 0.12 0.1
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Rohs Code No
ECCN Code EAR99

Compare FUT1H101M with alternatives

Compare 516D107M050MM6A with alternatives