FUB-PP1772-5X72 vs 208477150008049 feature comparison

FUB-PP1772-5X72 Morethanall Co Ltd

Buy Now Datasheet

208477150008049 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MORETHANALL CO LTD AVX CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature PRESS FIT TERMINALS STANDARD:DIN 41612
Body Breadth 0.693 inch 0.413 inch
Body Depth 0.63 inch
Body Length 5.667 inch 5.496 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD EURO CONNECTOR
Contact Gender MALE FEMALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 5 3
Number of Rows Loaded 5 3
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Terminal Length 0.669 inch 0.45 inch
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 360 150
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Contact Resistance 20 mΩ
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V
Durability 500 Cycles
IEC Conformance NO
Insertion Force-Max .834 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYESTER
MIL Conformance NO
Mating Contact Row Spacing 0.1 inch
Name of Rows Loaded A,B,C
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization Key SHRD ENDS
Rated Current (Signal) 1 A
Reference Standard UL, CSA
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N

Compare FUB-PP1772-5X72 with alternatives

Compare 208477150008049 with alternatives