FUB-PP1365-5X72
vs
5159-009-48-16-93-111
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
MORETHANALL CO LTD
|
AMPHENOL ICC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
PRESS FIT TERMINALS
|
|
Body Breadth |
0.693 inch
|
0.583 inch
|
Body Depth |
0.63 inch
|
0.791 inch
|
Body Length |
5.667 inch
|
3.74 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Gender |
MALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Mating Contact Pitch |
0.079 inch
|
0.2 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
5
|
3
|
Number of Rows Loaded |
5
|
3
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.0066 mm
|
5.08 mm
|
Terminal Length |
0.535 inch
|
0.866 inch
|
Terminal Pitch |
2.0066 mm
|
5.08 mm
|
Termination Type |
WIRE WRAP
|
WIRE WRAP
|
Total Number of Contacts |
360
|
48
|
Base Number Matches |
1
|
2
|
Contact Finish Mating |
|
AU
|
DIN Conformance |
|
YES
|
Mating Contact Row Spacing |
|
0.15 inch
|
Mounting Option 1 |
|
HOLE .099-.111
|
Name of Rows Loaded |
|
Z,B,D
|
Plating Thickness |
|
16u inch
|
|
|
|
Compare FUB-PP1365-5X72 with alternatives
Compare 5159-009-48-16-93-111 with alternatives