FTSH-125-01-L-DV-EJ-P-TR vs TSSH-125-01-T-DV-TR feature comparison

FTSH-125-01-L-DV-EJ-P-TR Samtec Inc

Buy Now Datasheet

TSSH-125-01-T-DV-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 5 Weeks
Samacsys Manufacturer SAMTEC
Additional Feature PICK & PLACE PAD TAPE & REEL PACKAGING
Body Breadth 0.135 inch 0.35 inch
Body Length 1.25 inch 2.7 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) TIN OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.064 mm 6.5024 mm
Plating Thickness 10u inch
Rated Current (Signal) 4.2 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 50 50
UL Flammability Code 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Body Depth 0.35 inch
Body/Shell Style RECEPTACLE
Insulator Color BLACK
Mating Information MULTIPLE MATING PARTS AVAILABLE
Polarization Key POLARIZED HOUSING
Withdrawl Force-Min 6.672 N

Compare FTSH-125-01-L-DV-EJ-P-TR with alternatives

Compare TSSH-125-01-T-DV-TR with alternatives