FTSH-125-01-L-DV-EJ-A vs 10096501-T01-25LF feature comparison

FTSH-125-01-L-DV-EJ-A Samtec Inc

Buy Now Datasheet

10096501-T01-25LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 5 Weeks, 3 Days
Samacsys Manufacturer SAMTEC
Additional Feature EJECTOR SHROUD
Body Breadth 0.135 inch 0.157 inch
Body Length 1.25 inch 1.975 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) MATTE TIN (236) OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Contact Row Spacing 0.05 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.064 mm 2.0066 mm
Plating Thickness 10u inch
Rated Current (Signal) 4.2 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 50 50
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Body Depth 0.059 inch
Insulator Color BLACK
Terminal Length 0.089 inch
UL Flammability Code 94V-0

Compare FTSH-125-01-L-DV-EJ-A with alternatives

Compare 10096501-T01-25LF with alternatives