FTS88130-15P3C vs 71024S15YGI feature comparison

FTS88130-15P3C Force Technologies Ltd

Buy Now Datasheet

71024S15YGI Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FORCE TECHNOLOGIES LTD INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP SOJ
Package Description DIP, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32
Pin Count 32 32
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.B 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
JESD-30 Code R-PDIP-T32 R-PDSO-J32
Length 40.64 mm 20.955 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 3.683 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.747 mm 10.16 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code PBG32
Date Of Intro 1988-01-01
I/O Type COMMON
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code SOJ32,.44
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.01 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.155 mA
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare FTS88130-15P3C with alternatives

Compare 71024S15YGI with alternatives