FTS82000FKXL-85 vs WS512K32F-100G2I feature comparison

FTS82000FKXL-85 Force Technologies Ltd

Buy Now Datasheet

WS512K32F-100G2I White Microelectronics

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FORCE TECHNOLOGIES LTD WHITE MICROELECTRONICS
Part Package Code DIP
Package Description DIP,
Pin Count 36
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 85 ns 100 ns
JESD-30 Code R-PDIP-T36 S-XQMA-G68
Memory Density 16777216 bit 16777216 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 36 68
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2MX8 2MX8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL QUAD
Width 15.24 mm
Base Number Matches 1 2
Additional Feature CONFIGURABLE AS 512K X 32
Alternate Memory Width 16
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Standby Voltage-Min 2 V

Compare FTS82000FKXL-85 with alternatives