FTS128K32N-20H3CA
vs
WS128K32N-20G2UQA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
MICROSEMI CORP
Part Package Code
QFP
Package Description
QFP,
Pin Count
68
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.2.A
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
20 ns
JESD-30 Code
S-CQFP-G68
Length
22.36 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
32
Number of Functions
1
Number of Terminals
68
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
22.36 mm
Base Number Matches
1
2
Compare FTS128K32N-20H3CA with alternatives
Compare WS128K32N-20G2UQA with alternatives