FTS128K32L-35G2LM
vs
WS128K32L-35G2LQA
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
FORCE TECHNOLOGIES LTD
|
MICROSEMI CORP
|
Part Package Code |
QFP
|
|
Package Description |
QFP,
|
QFP, QFP68,.99SQ,50
|
Pin Count |
68
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
35 ns
|
35 ns
|
JESD-30 Code |
S-CQFP-G68
|
S-CQFP-G68
|
Length |
22.36 mm
|
22.36 mm
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
32
|
32
|
Number of Functions |
1
|
1
|
Number of Terminals |
68
|
68
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
128KX32
|
128KX32
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFP
|
QFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Screening Level |
MIL-STD-883 Class B (Modified)
|
MIL-STD-883
|
Seated Height-Max |
5.1 mm
|
5.1 mm
|
Supply Current-Max |
0.6 mA
|
0.6 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
22.36 mm
|
22.36 mm
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
USER CONFIGURABLE AS 512K X 8
|
Alternate Memory Width |
|
16
|
I/O Type |
|
COMMON
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
QFP68,.99SQ,50
|
Qualification Status |
|
Not Qualified
|
Standby Current-Max |
|
0.002 A
|
Standby Voltage-Min |
|
2 V
|
|
|
|
Compare FTS128K32L-35G2LM with alternatives
Compare WS128K32L-35G2LQA with alternatives