FTS128K32L-20G2UC
vs
WS128K32L-20G2UIA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
MICROSEMI CORP
Part Package Code
QFP
Package Description
QFP,
QFP, QFP68,.99SQ,50
Pin Count
68
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
20 ns
20 ns
JESD-30 Code
S-CQFP-G68
S-CQFP-G68
Length
22.36 mm
22.36 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX32
128KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Seated Height-Max
3.51 mm
3.51 mm
Supply Current-Max
0.6 mA
0.6 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
22.36 mm
22.36 mm
Base Number Matches
2
1
Additional Feature
USER CONFIGURABLE AS 512K X 8
Alternate Memory Width
16
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
QFP68,.99SQ,50
Qualification Status
Not Qualified
Standby Current-Max
0.002 A
Standby Voltage-Min
2 V
Compare FTS128K32L-20G2UC with alternatives
Compare WS128K32L-20G2UIA with alternatives