FTS-141-03-SM-DV vs CHC2822M100-10 feature comparison

FTS-141-03-SM-DV Samtec Inc

Buy Now Datasheet

CHC2822M100-10 Cvilux Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC CVILUX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature LOW PROFILE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD GOLD FLASH OVER NICKEL
Contact Finish Termination TIN OVER NICKEL GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.2 A
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 82 82
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare FTS-141-03-SM-DV with alternatives

Compare CHC2822M100-10 with alternatives