FTS-139-04-F-DV
vs
FTS-139-01-S-DV
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
SAMTEC
SAMTEC
Additional Feature
LOW PROFILE
LOW PROFILE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
4.2 A
4.2 A
Terminal Pitch
1.27 mm
1.27 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
78
78
Base Number Matches
1
1
Compare FTS-139-04-F-DV with alternatives
Compare FTS-139-01-S-DV with alternatives