FTR-K1CK024W-MA
vs
FTR-K1CK024E-MA-RG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FUJITSU LTD
|
FUJITSU LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
HTS Code |
|
8536.41.00.50
|
Body Breadth |
|
12.7 mm
|
Body Height |
|
15.7 mm
|
Body Length or Diameter |
|
29 mm
|
Coil Current(DC)-Max |
|
0.017 A
|
Coil Operate Voltage(DC) |
|
16.8 V
|
Coil Power |
|
400 mW
|
Coil Release Voltage(DC) |
|
2.4 V
|
Coil Resistance |
|
1440 Ω
|
Coil Voltage(DC)-Max |
|
24 V
|
Coil/Input Supply Type |
|
DC
|
Contact (AC) Max Rating R Load |
|
12A@250VAC
|
Contact Current(AC)-Max |
|
12 A
|
Contact Current(DC)-Max |
|
12 A
|
Contact (DC) Max Rating R Load |
|
12A@24VDC
|
Contact Voltage(AC)-Max |
|
250 V
|
Contact Voltage(DC)-Max |
|
24 V
|
Contact/Output Supply Type |
|
AC/DC
|
Electrical Life |
|
100000 Cycle(s)
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT
|
Operate Time |
|
15 ms
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-40 °C
|
Physical Dimension |
|
29mm x 12.7mm x 15.7mm
|
Reference Standard |
|
CSA; DEMKO; FIMCO; NEMCO; SEMKO; UL; VDE
|
Relay Action |
|
MOMENTARY
|
Relay Function |
|
SPDT
|
Release Time |
|
5 ms
|
Surface Mount |
|
NO
|
Termination Type |
|
SOLDER
|
|
|
|
Compare FTR-K1CK024W-MA with alternatives
Compare FTR-K1CK024E-MA-RG with alternatives