FTR-B4CB1.5Z vs G6HU-2-U3VDC feature comparison

FTR-B4CB1.5Z FUJITSU Component Ltd

Buy Now Datasheet

G6HU-2-U3VDC OMRON Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FUJITSU COMPONENT LTD OMRON CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.49.00.50
Body Breadth 5.7 mm 9.3 mm
Body Height 9 mm 5.4 mm
Body Length or Diameter 10.6 mm 14.3 mm
Coil Current(DC)-Max 0.067 A 0.033 A
Coil Operate Voltage(DC) 1.13 V 2.25 V
Coil Power 100 mW 100 mW
Coil Release Voltage(DC) -1.13 V 2.25 V
Coil Resistance 22.5 Ω 90 Ω
Coil Voltage(DC)-Max 1.5 V 3 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load .3A@125VAC 1A@125VAC
Contact Current(AC)-Max 0.3 A 1 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@30VDC 1A@110VDC
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 30 V 110 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 200000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT MOUNT
Operate Time 3 ms 3 ms
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE
Physical Dimension 10.6mm X 5.7mm X 9mm 14.3mm X 9.3mm X 5.4mm
Reference Standard CSA; UL CSA; UL
Relay Action LATCHED LATCHED
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 3 ms 3 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare FTR-B4CB1.5Z with alternatives

Compare G6HU-2-U3VDC with alternatives