FTR-B3CA4.5Z
vs
TX2SS-L-3V-X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FUJITSU LTD
PANASONIC CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Body Breadth
7.5 mm
7.4 mm
Body Height
5.5 mm
8.2 mm
Body Length or Diameter
10.9 mm
15 mm
Coil Current(DC)-Max
0.031 A
0.033 A
Coil Operate Voltage(DC)
3.38 V
2.25 V
Coil Power
140 mW
100 mW
Coil Release Voltage(DC)
0.45 V
2.25 V
Coil Resistance
145 Ω
90 Ω
Coil Voltage(DC)-Max
4.5 V
3 V
Coil Voltage-Nom
4.5 V
3 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Power Rating R Load
62.5VA@250VAC
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
2 A
Contact (DC) Max Power Rating R Load
30W@220VDC
60W@220VDC
Contact (DC) Max Rating R Load
2A@220VDC
2A@220VDC
Contact Resistance
75 mΩ
100 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
220 V
220 V
Contact/Output Supply Type
AC/DC
DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
SILVER NICKEL
Silver
Input Switching Control Type
Random
Random
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Terminals
8
8
Operate Time
3 ms
4 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
TAPE AND REEL
Physical Dimension
10.9mm X 7.5mm X 5.5mm
15mm x 7.4mm x 8.2mm
Reference Standard
CSA; UL
BSI; CSA; UL
Relay Action
MOMENTARY
LATCHED
Relay Form
2 FORM C
2 FORM C
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
3 ms
4 ms
Sealing
RT3
WATER PROOF
Surface Mount
NO
NO
Terminal Length
0.003500127000254001 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
End Contact Plating
GOLD
Compare FTR-B3CA4.5Z with alternatives
Compare TX2SS-L-3V-X with alternatives