FTR-130-51-G-S-P vs FTR-130-51-T-S-P feature comparison

FTR-130-51-G-S-P Samtec Inc

Buy Now Datasheet

FTR-130-51-T-S-P Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
PICK & PLACE PAD PICK & PLACE PAD
0.098 inch 0.098 inch
0.1 inch 0.1 inch
1.5 inch 1.5 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) OVER NICKEL (50) TIN (150) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
600VAC V 600VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYAMIDE POLYAMIDE
e4 e3
NO NO
0.05 inch 0.05 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 105 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
10u inch 150u inch
1 A 1 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
30 30
94V-0
1 1

Compare FTR-130-51-G-S-P with alternatives

Compare FTR-130-51-T-S-P with alternatives