FTR-120-52-T-S-TR vs FTR-120-51-T-D feature comparison

FTR-120-52-T-S-TR Samtec Inc

Buy Now Datasheet

FTR-120-51-T-D Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.096 inch 0.196 inch
0.1 inch 0.1 inch
1 inch 1 inch
BOARD CONNECTOR BOARD CONNECTOR
TIN (150) OVER NICKEL (50) TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER POLYAMIDE
e3 e3
NO NO
0.05 inch 0.05 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
1 2
105 °C 105 °C
-55 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED RECTANGULAR
3.1 A 1 A
UL
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
20 40
1 1
RECEPTACLE
600VAC V
5000000000 Ω
0.1 inch
2.54 mm
150u inch

Compare FTR-120-52-T-S-TR with alternatives

Compare FTR-120-51-T-D with alternatives