FTMH-142-02-F-DV-A
vs
8614-00-42-2-YO-4-LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL ICC
Reach Compliance Code
not_compliant
compliant
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (8)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
GOLD
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
1 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
84
42
Base Number Matches
1
2
Package Description
LEAD FREE
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Material
COPPER ALLOY
Rated Current (Signal)
3 A
UL Flammability Code
94V-0
Compare FTMH-142-02-F-DV-A with alternatives
Compare 8614-00-42-2-YO-4-LF with alternatives