FTMH-130-02-L-DV-A-P
vs
FAP-6001-1202-2-0AS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
YAMAICHI ELECTRONICS CO LTD
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.125 inch
0.327 inch
Body Depth
0.07 inch
0.68 inch
Body Length
1.23 inch
3.76 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Color
BLACK
BLUE
Insulator Material
LIQUID CRYSTAL POLYMER
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
0.1 inch
Mating Contact Row Spacing
0.039 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-20 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.556 mm
2.54 mm
Plating Thickness
FLASH inch
30u inch
Rated Current (Signal)
2.5 A
1 A
Reference Standard
UL
UL
Terminal Pitch
1 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
60
60
Base Number Matches
1
1
Additional Feature
MIL STANDARD KEY SLOT
Board Mounting Option
HOLE .120- .126
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
1000000000 Ω
Mounting Option 1
LATCH & EJECT
Mounting Option 2
LOCKING
Polarization Key
MIL TYP & CENTER
Terminal Length
0.13 inch
Compare FTMH-130-02-L-DV-A-P with alternatives
Compare FAP-6001-1202-2-0AS with alternatives