FTMH-126-03-L-DV-EC vs 75789-201-52 feature comparison

FTMH-126-03-L-DV-EC Samtec Inc

Buy Now Datasheet

75789-201-52 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 52 52
Base Number Matches 1 1
UL Flammability Code 94V-1

Compare FTMH-126-03-L-DV-EC with alternatives

Compare 75789-201-52 with alternatives