FTM-120-02-FM-DV-TR vs FTM-120-02-L-DV-S feature comparison

FTM-120-02-FM-DV-TR Samtec Inc

Buy Now Datasheet

FTM-120-02-L-DV-S Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.125 inch 0.125 inch
Body Depth 0.05 inch 0.05 inch
Body Length 0.787 inch 0.787 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
Mating Contact Pitch 0.039 inch 0.039 inch
Mating Contact Row Spacing 0.039 inch 0.039 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.2258 mm 3.2258 mm
Plating Thickness FLASH inch
Rated Current (Signal) 2.8 A 2.8 A
Reference Standard UL UL
Terminal Pitch 0.9906 mm 0.9906 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 40 40
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer SAMTEC
Body/Shell Style RECEPTACLE
Contact Material NOT SPECIFIED

Compare FTM-120-02-FM-DV-TR with alternatives

Compare FTM-120-02-L-DV-S with alternatives